SLP11614433G | Fischer Elektronik

Pin header, 33 pole, pitch 2.54 mm, straight, black, SLP11614433G

Order No.: 63F6927
MPN:
SLP11614433G
SLP 1 16 144 33 G
Series: SLP 1 16 144
SLP11614433G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
10.2340 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2340 €
5 pcs.
9.6985 €
10 pcs.
9.0797 €
25 pcs.
8.2705 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLP11614433G, Fischer Elektronik

Pin header, One row, 1-36 contacts, for PCB ≥ 1, 6 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 33 pole
Grid 2.54 mm
Connection press-fit
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes