SLLP6SMD0668GSM | Fischer Elektronik

Pin header, 8 pole, pitch 2.54 mm, angled, black, SLLP6SMD0668GSM

Order No.: 63F5982
MPN:
SLLP6SMD0668GSM
SL LP 6 SMD 066 8 G SM
Series: SL LP 6 SMD 066
SLLP6SMD0668GSM Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7378 €
50 pcs.
0.6783 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP6SMD0668GSM, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Colour black
contact surface gold-plated
Rated current 3 A
Grid 2.54 mm
Connection plating gold-plated
Pin number 8 pole
Version pin header
Additional parts equipped
Orientation angled
Connection solder connection
Contact type pin
Rated voltage 250 V
Number of rows 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes