SLLP6SMD06672SBSMPS | Fischer Elektronik

Pin header, 72 pole, pitch 2.54 mm, angled, black, SLLP6SMD06672SBSMPS

Order No.: 63F5966
MPN:
SLLP6SMD06672SBSMPS
SL LP 6 SMD 066 72 S B SM PS
Series: SL LP 6 SMD 066
SLLP6SMD06672SBSMPS Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.5688 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
5.9143 €
50 pcs.
5.4383 €
100 pcs.
5.0099 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP6SMD06672SBSMPS, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Colour black
contact surface tin-plated
Rated current 3 A
Grid 2.54 mm
Connection plating gold-plated
Pin number 72 pole
Version pin header
Additional parts equipped
Orientation angled
Connection solder connection
Contact type pin
Rated voltage 250 V
Number of rows 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes