SLLP6SMD06670SSM | Fischer Elektronik

Pin header, 70 pole, pitch 2.54 mm, angled, black, SLLP6SMD06670SSM

Order No.: 63F5950
MPN:
SLLP6SMD06670SSM
SL LP 6 SMD 066 70 S SM
Series: SL LP 6 SMD 066
SLLP6SMD06670SSM Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.4026 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.40 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4026 €
10 pcs.
4.8552 €
50 pcs.
4.4744 €
100 pcs.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP6SMD06670SSM, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Colour black
contact surface tin-plated
Rated current 3 A
Grid 2.54 mm
Connection plating gold-plated
Pin number 70 pole
Version pin header
Additional parts equipped
Orientation angled
Connection solder connection
Contact type pin
Rated voltage 250 V
Number of rows 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes