SLLP6SMD0666GBTR | Fischer Elektronik

Pin header, 6 pole, pitch 2.54 mm, angled, black, SLLP6SMD0666GBTR

Order No.: 63F5829
MPN:
SLLP6SMD0666GBTR
SL LP 6 SMD 066 6 G B TR
Series: SL LP 6 SMD 066
SLLP6SMD0666GBTR Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.2138 €
25 pcs.
1.1305 €
50 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP6SMD0666GBTR, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes