SLLP6SMD06668G | Fischer Elektronik

Pin header, 68 pole, pitch 2.54 mm, angled, black, SLLP6SMD06668G

Order No.: 63F5922
MPN:
SLLP6SMD06668G
SL LP 6 SMD 066 68 G
Series: SL LP 6 SMD 066
SLLP6SMD06668G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.9611 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9611 €
5 pcs.
7.5565 €
10 pcs.
7.0686 €
25 pcs.
6.4379 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP6SMD06668G, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 68 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes