SLLP6SMD06664GBSM | Fischer Elektronik

Pin header, 64 pole, pitch 2.54 mm, angled, black, SLLP6SMD06664GBSM

Order No.: 63F5887
MPN:
SLLP6SMD06664GBSM
SL LP 6 SMD 066 64 G B SM
Series: SL LP 6 SMD 066
SLLP6SMD06664GBSM Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.7112 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
5 pcs.
7.3066 €
10 pcs.
6.8425 €
25 pcs.
6.2356 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP6SMD06664GBSM, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 64 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes