SLLP6SMD06650SPS | Fischer Elektronik

Pin header, 50 pole, pitch 2.54 mm, angled, black, SLLP6SMD06650SPS

Order No.: 63F5745
MPN:
SLLP6SMD06650SPS
SL LP 6 SMD 066 50 S PS
Series: SL LP 6 SMD 066
SLLP6SMD06650SPS Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.5926 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5926 €
5 pcs.
6.2475 €
10 pcs.
5.8548 €
25 pcs.
5.3312 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP6SMD06650SPS, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 50 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes