SLLP6SMD06622SBTR | Fischer Elektronik

Pin header, 22 pole, pitch 2.54 mm, angled, black, SLLP6SMD06622SBTR

Order No.: 63F5465
MPN:
SLLP6SMD06622SBTR
SL LP 6 SMD 066 22 S B TR
Series: SL LP 6 SMD 066
SLLP6SMD06622SBTR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4034 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
3.1654 €
25 pcs.
2.9512 €
50 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP6SMD06622SBTR, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 22 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes