SLLP6SMD06620ZBSMPS | Fischer Elektronik

Pin header, 20 pole, pitch 2.54 mm, angled, black, SLLP6SMD06620ZBSMPS

Order No.: 63F5448
MPN:
SLLP6SMD06620ZBSMPS
SL LP 6 SMD 066 20 Z B SM PS
Series: SL LP 6 SMD 066
SLLP6SMD06620ZBSMPS Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.8802 €
25 pcs.
1.7612 €
50 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP6SMD06620ZBSMPS, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15