SLLP6SMD0518SBSMPS | Fischer Elektronik

Pin header, 8 pole, pitch 2.54 mm, angled, black, SLLP6SMD0518SBSMPS

Order No.: 63F5296
MPN:
SLLP6SMD0518SBSMPS
SL LP 6 SMD 051 8 S B SM PS
Series: SL LP 6 SMD 051
SLLP6SMD0518SBSMPS Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4399 €
25 pcs.
1.3447 €
50 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP6SMD0518SBSMPS, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Orientation angled
Number of rows 2
Additional parts equipped
Pin number 8 pole
Colour black
contact surface tin-plated
Connection solder connection
Grid 2.54 mm
Rated voltage 250 V
Rated current 3 A
Contact type pin
Connection plating gold-plated
Version pin header
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes