SLLP6SMD05170GBSM | Fischer Elektronik

Pin header, 70 pole, pitch 2.54 mm, angled, black, SLLP6SMD05170GBSM

Order No.: 63F5251
MPN:
SLLP6SMD05170GBSM
SL LP 6 SMD 051 70 G B SM
Series: SL LP 6 SMD 051
SLLP6SMD05170GBSM Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.0329 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.03 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0329 €
5 pcs.
6.6640 €
10 pcs.
6.2356 €
25 pcs.
5.6882 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP6SMD05170GBSM, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Orientation angled
Number of rows 2
Additional parts equipped
Pin number 70 pole
Colour black
contact surface gold-plated
Connection solder connection
Grid 2.54 mm
Rated voltage 250 V
Rated current 3 A
Contact type pin
Connection plating gold-plated
Version pin header
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes