SLLP6SMD05162SSMPS | Fischer Elektronik

Pin header, 62 pole, pitch 2.54 mm, angled, black, SLLP6SMD05162SSMPS

Order No.: 63F5189
MPN:
SLLP6SMD05162SSMPS
SL LP 6 SMD 051 62 S SM PS
Series: SL LP 6 SMD 051
Image may differ
Unit Price (€ / pc.)
5.5692 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.57 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5692 €
10 pcs.
5.0099 €
50 pcs.
4.6053 €
100 pcs.
4.2364 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP6SMD05162SSMPS, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Colour black
contact surface tin-plated
Rated current 3 A
Grid 2.54 mm
Connection plating gold-plated
Pin number 62 pole
Version pin header
Additional parts equipped
Orientation angled
Connection solder connection
Contact type pin
Rated voltage 250 V
Number of rows 2
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes