SLLP6SMD05158GSM | Fischer Elektronik

Pin header, 58 pole, pitch 2.54 mm, angled, black, SLLP6SMD05158GSM

Order No.: 63F5122
MPN:
SLLP6SMD05158GSM
SL LP 6 SMD 051 58 G SM
Series: SL LP 6 SMD 051
SLLP6SMD05158GSM Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.9857 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.99 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9857 €
10 pcs.
5.5573 €
25 pcs.
5.1884 €
50 pcs.
4.7124 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP6SMD05158GSM, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Orientation angled
Number of rows 2
Additional parts equipped
Pin number 58 pole
Colour black
contact surface gold-plated
Connection solder connection
Grid 2.54 mm
Rated voltage 250 V
Rated current 3 A
Contact type pin
Connection plating gold-plated
Version pin header
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes