SLLP6SMD05146GPS | Fischer Elektronik

Pin header, 46 pole, pitch 2.54 mm, angled, black, SLLP6SMD05146GPS

Order No.: 63F5013
MPN:
SLLP6SMD05146GPS
SL LP 6 SMD 051 46 G PS
Series: SL LP 6 SMD 051
SLLP6SMD05146GPS Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.4740 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
10 pcs.
5.0813 €
25 pcs.
4.7362 €
50 pcs.
4.3078 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP6SMD05146GPS, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 46 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes