SLLP6SMD03864GSM | Fischer Elektronik

Pin header, 64 pole, pitch 2.54 mm, angled, black, SLLP6SMD03864GSM

Order No.: 63F4510
MPN:
SLLP6SMD03864GSM
SL LP 6 SMD 038 64 G SM
Series: SL LP 6 SMD 038
SLLP6SMD03864GSM Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4970 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
5 pcs.
7.1162 €
10 pcs.
6.6521 €
25 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP6SMD03864GSM, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 64 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes