SLLP6SMD03858GPS | Fischer Elektronik

Pin header, 58 pole, pitch 2.54 mm, angled, black, SLLP6SMD03858GPS

Order No.: 63F4431
MPN:
SLLP6SMD03858GPS
SL LP 6 SMD 038 58 G PS
Series: SL LP 6 SMD 038
SLLP6SMD03858GPS Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.6997 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.70 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6997 €
10 pcs.
6.2237 €
25 pcs.
5.8072 €
50 pcs.
5.2836 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP6SMD03858GPS, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 58 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15