SLLP6SMD03854S | Fischer Elektronik

Pin header, 54 pole, pitch 2.54 mm, angled, black, SLLP6SMD03854S

Order No.: 63F4398
MPN:
SLLP6SMD03854S
SL LP 6 SMD 038 54 S
Series: SL LP 6 SMD 038
SLLP6SMD03854S Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1412 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8437 €
25 pcs.
3.5819 €
50 pcs.
3.2606 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP6SMD03854S, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 54 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes