SLLP6SMD03852SBSMPS | Fischer Elektronik

Pin header, 52 pole, pitch 2.54 mm, angled, black, SLLP6SMD03852SBSMPS

Order No.: 63F4382
MPN:
SLLP6SMD03852SBSMPS
SL LP 6 SMD 038 52 S B SM PS
Series: SL LP 6 SMD 038
SLLP6SMD03852SBSMPS Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.7838 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.4506 €
25 pcs.
4.1531 €
50 pcs.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP6SMD03852SBSMPS, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 52 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15