SLLP6SMD03850GSMPS | Fischer Elektronik
Pin header, 50 pole, pitch 2.54 mm, angled, black, SLLP6SMD03850GSMPS
Unit Price (€ / pc.)
5.7953 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
10 pcs.
5.2122 €
50 pcs.
4.7957 €
100 pcs.
4.4149 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, SLLP6SMD03850GSMPS, Fischer Elektronik
Pin header, low profile in SMD-technology, 0.635 mm.
Technical specifications
Colour | black | |
contact surface | gold-plated | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Connection plating | gold-plated | |
Pin number | 50 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | angled | |
Connection | solder connection | |
Contact type | pin | |
Rated voltage | 250 V | |
Number of rows | 2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |