SLLP6SMD03846GSMPS | Fischer Elektronik
Pin header, 46 pole, pitch 2.54 mm, angled, black, SLLP6SMD03846GSMPS
Unit Price (€ / pc.)
5.3907 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
10 pcs.
4.8552 €
50 pcs.
4.4625 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, SLLP6SMD03846GSMPS, Fischer Elektronik
Pin header, low profile in SMD-technology, 0.635 mm.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
contact surface | gold-plated | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Connection plating | gold-plated | |
Pin number | 46 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | angled | |
Connection | solder connection | |
Contact type | pin | |
Rated voltage | 250 V | |
Number of rows | 2 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |