SLLP6SMD03844SSMPS | Fischer Elektronik

Pin header, 44 pole, pitch 2.54 mm, angled, black, SLLP6SMD03844SSMPS

Order No.: 63F4313
MPN:
SLLP6SMD03844SSMPS
SL LP 6 SMD 038 44 S SM PS
Series: SL LP 6 SMD 038
Image may differ
Unit Price (€ / pc.)
4.1888 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.7604 €
50 pcs.
3.4629 €
100 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP6SMD03844SSMPS, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Colour black
contact surface tin-plated
Rated current 3 A
Grid 2.54 mm
Connection plating gold-plated
Pin number 44 pole
Version pin header
Additional parts equipped
Orientation angled
Connection solder connection
Contact type pin
Rated voltage 250 V
Number of rows 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes