SLLP5SMD06629Z | Fischer Elektronik

Pin header, 29 pole, pitch 2.54 mm, angled, black, SLLP5SMD06629Z

Order No.: 63F3792
MPN:
SLLP5SMD06629Z
SL LP 5 SMD 066 29 Z
Series: SL LP 5 SMD 066
SLLP5SMD06629Z Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.7850 €
50 pcs.
1.6422 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP5SMD06629Z, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Colour black
contact surface tin-plated
Rated current 3 A
Grid 2.54 mm
Connection plating tin-plated
Pin number 29 pole
Version pin header
Additional parts equipped
Orientation angled
Connection solder connection
Contact type pin
Rated voltage 250 V
Number of rows 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes