SLLP5SMD06625SBSM | Fischer Elektronik

Pin header, 25 pole, pitch 2.54 mm, angled, black, SLLP5SMD06625SBSM

Order No.: 63F3754
MPN:
SLLP5SMD06625SBSM
SL LP 5 SMD 066 25 S B SM
Series: SL LP 5 SMD 066
SLLP5SMD06625SBSM Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.2249 €
25 pcs.
3.0107 €
50 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP5SMD06625SBSM, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 25 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes