SLLP5SMD06624G | Fischer Elektronik

Pin header, 24 pole, pitch 2.54 mm, angled, black, SLLP5SMD06624G

Order No.: 63F3741
MPN:
SLLP5SMD06624G
SL LP 5 SMD 066 24 G
Series: SL LP 5 SMD 066
SLLP5SMD06624G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3320 €
25 pcs.
3.1178 €
50 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP5SMD06624G, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes