SLLP5SMD06623S | Fischer Elektronik

Pin header, 23 pole, pitch 2.54 mm, angled, black, SLLP5SMD06623S

Order No.: 63F3735
MPN:
SLLP5SMD06623S
SL LP 5 SMD 066 23 S
Series: SL LP 5 SMD 066
SLLP5SMD06623S Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.8917 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.6775 €
25 pcs.
2.4990 €
50 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP5SMD06623S, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
contact surface tin-plated
Pin number 23 pole
Rated voltage 250 V
Connection plating gold-plated
Orientation angled
Contact type pin
Grid 2.54 mm
Number of rows 1
Additional parts equipped
Connection solder connection
Rated current 3 A
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes