SLLP5SMD0386ZBTR | Fischer Elektronik
Pin header, 6 pole, pitch 2.54 mm, angled, black, SLLP5SMD0386ZBTR
Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8925 €
25 pcs.
0.8330 €
50 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, SLLP5SMD0386ZBTR, Fischer Elektronik
Pin header, low profile in SMD-technology, 0.635 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |