SLLP5SMD03836SSM | Fischer Elektronik

Pin header, 36 pole, pitch 2.54 mm, angled, black, SLLP5SMD03836SSM

Order No.: 63F3152
MPN:
SLLP5SMD03836SSM
SL LP 5 SMD 038 36 S SM
Series: SL LP 5 SMD 038
SLLP5SMD03836SSM Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.2606 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
10 pcs.
3.0226 €
25 pcs.
2.8203 €
50 pcs.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP5SMD03836SSM, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 36 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes