SLLP5SMD03832G | Fischer Elektronik

Pin header, 32 pole, pitch 2.54 mm, angled, black, SLLP5SMD03832G

Order No.: 63F3111
MPN:
SLLP5SMD03832G
SL LP 5 SMD 038 32 G
Series: SL LP 5 SMD 038
SLLP5SMD03832G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.7005 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.3673 €
25 pcs.
4.0698 €
50 pcs.
3.7009 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP5SMD03832G, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 32 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes