SLLP213940S | Fischer Elektronik

Pin header, 40 pole, pitch 2.54 mm, straight, black, SLLP213940S

Order No.: 63F2209
MPN:
SLLP213940S
SL LP 2 139 40 S
Series: SL LP 2 139
SLLP213940S Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.3558 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
10 pcs.
3.1178 €
25 pcs.
2.9155 €
50 pcs.
2.6418 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP213940S, Fischer Elektronik

Low profile, Pin header, straight, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 40 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes