SLLP116428G | Fischer Elektronik

Pin header, 28 pole, pitch 2.54 mm, straight, black, SLLP116428G

Order No.: 63F1677
MPN:
SLLP116428G
SL LP 1 164 28 G
Series: SL LP 1 164
SLLP116428G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.1535 €
25 pcs.
2.9393 €
50 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP116428G, Fischer Elektronik

Low profile, Pin header, straight, 0.635 mm.

Technical specifications
Filter Property Value
Contact type pin
Grid 2.54 mm
Colour black
contact surface gold-plated
Version pin header
Additional parts equipped
Rated current 3 A
Number of rows 1
Pin number 28 pole
Orientation straight
Connection plating gold-plated
Connection solder connection
Rated voltage 250 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes