SLLP116427S | Fischer Elektronik

Pin header, 27 pole, pitch 2.54 mm, straight, black, SLLP116427S

Order No.: 63F1675
MPN:
SLLP116427S
SL LP 1 164 27 S
Series: SL LP 1 164
SLLP116427S Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.8917 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.6894 €
25 pcs.
2.5109 €
50 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLLP116427S, Fischer Elektronik

Low profile, Pin header, straight, 0.635 mm.

Technical specifications
Filter Property Value
Contact type pin
Grid 2.54 mm
Colour black
contact surface tin-plated
Version pin header
Additional parts equipped
Rated current 3 A
Number of rows 1
Pin number 27 pole
Orientation straight
Connection plating gold-plated
Connection solder connection
Rated voltage 250 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes