SLLP109716S | Fischer Elektronik
Pin header, 16 pole, pitch 2.54 mm, straight, black, SLLP109716S
Unit Price (€ / pc.)
   1.3328 €  *  
   Standard delivery time from the manufacturer is: 2 Weeks 
 Total Price: 
  1.33 € * 
  Price list 
 Quantity
 Price per unit*
 1 pcs.
 1.3328 €
 10 pcs.
 1.2376 €
 25 pcs.
 1.1543 €
 50 pcs.
 1.0591 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Pin header, SLLP109716S, Fischer Elektronik
Low profile, Pin header, straight, 0.635 mm.
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Rated current | 3 A | |
| contact surface | tin-plated | |
| Colour | black | |
| Additional parts | equipped | |
| Contact type | pin | |
| Connection plating | gold-plated | |
| Grid | 2.54 mm | |
| Orientation | straight | |
| Rated voltage | 250 V | |
| Connection | solder connection | |
| Pin number | 16 pole | |
| Version | pin header | |
| Number of rows | 1 | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85366930 | 
| Country of origin | DE | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | Yes | 
| Date of RoHS guidelines | 3/31/15 | 
 
 