SLK30251S | Fischer Elektronik

Pin header, 1 pole, pitch 2.54 mm, angled, black, SLK30251S

Order No.: 63F6316
MPN:
SLK30251S
SLK 3 025 1 S
Series: SLK 3 025
SLK30251S Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1690 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1690 €
50 pcs.
0.1559 €
100 pcs.
0.1452 €
250 pcs.
0.1321 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLK30251S, Fischer Elektronik

Pin header, dimensions "A" + "B" changeable, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 1 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes