SL641566G | Fischer Elektronik

Pin header, 66 pole, pitch 2.54 mm, straight, black, SL641566G

Order No.: 63F0983
MPN:
SL641566G
SL 6 415 66 G
Series: SL 6 415
SL641566G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
22.9075 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.91 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9075 €
2 pcs.
21.4319 €
5 pcs.
20.1348 €
10 pcs.
18.7187 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL641566G, Fischer Elektronik

Sandwich pin header, for connecting overlapping PCBs, 0.635 mm.

Technical specifications
Filter Property Value
Grid 2.54 mm
contact surface tin-plated
Contact type pin
Connection solder connection
Connection plating gold-plated
Rated voltage 250 V
Orientation straight
Number of rows 2
Pin number 66 pole
Additional parts equipped
Colour black
Version pin header
Rated current 3 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes