SL628560G | Fischer Elektronik
Pin header, 60 pole, pitch 2.54 mm, straight, black, SL628560G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0051 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.01 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0051 €
5 pcs.
16.1245 €
10 pcs.
15.0892 €
25 pcs.
13.7564 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, SL628560G, Fischer Elektronik
Sandwich pin header, for connecting overlapping PCBs, 0.635 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 60 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |