SL623770G | Fischer Elektronik
Pin header, 70 pole, pitch 2.54 mm, straight, black, SL623770G
Unit Price (€ / pc.)
15.9103 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.91 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9103 €
10 pcs.
14.7917 €
50 pcs.
13.7564 €
100 pcs.
12.7925 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, SL623770G, Fischer Elektronik
Sandwich pin header, for connecting overlapping PCBs, 0.635 mm.
Technical specifications
Colour | black | |
contact surface | gold-plated | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Connection plating | gold-plated | |
Pin number | 70 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | solder connection | |
Contact type | pin | |
Rated voltage | 250 V | |
Number of rows | 2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |