SL623766S | Fischer Elektronik

Pin header, 66 pole, pitch 2.54 mm, straight, black, SL623766S

Order No.: 63F0691
MPN:
SL623766S
SL 6 237 66 S
Series: SL 6 237
SL623766S Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.0924 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
5 pcs.
6.7235 €
10 pcs.
6.2951 €
25 pcs.
5.7358 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL623766S, Fischer Elektronik

Sandwich pin header, for connecting overlapping PCBs, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
contact surface tin-plated
Pin number 66 pole
Rated voltage 250 V
Connection plating gold-plated
Orientation straight
Contact type pin
Grid 2.54 mm
Number of rows 2
Additional parts equipped
Connection solder connection
Rated current 3 A
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes