SL619758S | Fischer Elektronik

Pin header, 58 pole, pitch 2.54 mm, straight, black, SL619758S

Order No.: 63F0460
MPN:
SL619758S
SL 6 197 58 S
Series: SL 6 197
SL619758S Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.4260 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.7834 €
50 pcs.
5.3193 €
100 pcs.
4.9028 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL619758S, Fischer Elektronik

Sandwich pin header, for connecting overlapping PCBs, 0.635 mm.

Technical specifications
Colour black
contact surface tin-plated
Rated current 3 A
Grid 2.54 mm
Connection plating gold-plated
Pin number 58 pole
Version pin header
Additional parts equipped
Orientation straight
Connection solder connection
Contact type pin
Rated voltage 250 V
Number of rows 2
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes