SL51471G | Fischer Elektronik

Pin header, 1 pole, pitch 2.54 mm, straight, black, SL51471G

Order No.: 62F8796
MPN:
SL51471G
SL 5 147 1 G
Series: SL 5 147
SL51471G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.2773 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2773 €
10 pcs.
0.2582 €
25 pcs.
0.2404 €
50 pcs.
0.2190 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 5 147 1 G, Fischer Elektronik

Sandwich pin header for interconnections of stacked PCBs, one row, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 1 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes