SL415224G | Fischer Elektronik

Pin header, 24 pole, pitch 2.54 mm, angled, black, SL415224G

Order No.: 62F8388
MPN:
SL415224G
SL 4 152 24 G
Series: SL 4 152
SL415224G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5331 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5331 €
10 pcs.
6.0690 €
25 pcs.
5.6644 €
50 pcs.
5.1527 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 4 152 24 G, Fischer Elektronik

Pin header, 0.635 mm, dimensions "A" + "B" changeable.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes