SL415218S | Fischer Elektronik

Pin header, 18 pole, pitch 2.54 mm, angled, black, SL415218S

Order No.: 62F8377
MPN:
SL415218S
SL 4 152 18 S
Series: SL 4 152
SL415218S Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.6184 €
25 pcs.
1.5113 €
50 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 4 152 18 S, Fischer Elektronik

Pin header, 0.635 mm, dimensions "A" + "B" changeable.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes