SL410152S | Fischer Elektronik

Pin header, 52 pole, pitch 2.54 mm, angled, black, SL410152S

Order No.: 62F8326
MPN:
SL410152S
SL 4 101 52 S
Series: SL 4 101
SL410152S Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9861 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.99 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9861 €
10 pcs.
4.6291 €
25 pcs.
4.3197 €
50 pcs.
3.9270 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 4 101 52 S, Fischer Elektronik

Pin header, 0.635 mm, dimensions "A" + "B" changeable.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 52 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes