SL410138G | Fischer Elektronik

Pin header, 38 pole, pitch 2.54 mm, angled, black, SL410138G

Order No.: 62F8301
MPN:
SL410138G
SL 4 101 38 G
Series: SL 4 101
SL410138G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7116 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
10 pcs.
6.2356 €
25 pcs.
5.8191 €
50 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 4 101 38 G, Fischer Elektronik

Pin header, 0.635 mm, dimensions "A" + "B" changeable.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 38 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes