SL320733G | Fischer Elektronik

Pin header, 33 pole, pitch 2.54 mm, angled, black, SL320733G

Order No.: 62F8118
MPN:
SL320733G
SL 3 207 33 G
Series: SL 3 207
SL320733G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.1515 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
5 pcs.
7.7350 €
10 pcs.
7.2352 €
25 pcs.
6.5926 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 3 207 33 G, Fischer Elektronik

Pin header, 0.635 mm, dimensions "A" + "B" changeable.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 33 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes