SL318223G | Fischer Elektronik

Pin header, 23 pole, pitch 2.54 mm, angled, black, SL318223G

Order No.: 62F7977
MPN:
SL318223G
SL 3 182 23 G
Series: SL 3 182
SL318223G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.8671 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.87 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8671 €
10 pcs.
4.5220 €
25 pcs.
4.2245 €
50 pcs.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 3 182 23 G, Fischer Elektronik

Pin header, 0.635 mm, dimensions "A" + "B" changeable.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 23 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes