SL315227G | Fischer Elektronik

Pin header, 27 pole, pitch 2.54 mm, angled, black, SL315227G

Order No.: 62F7881
MPN:
SL315227G
SL 3 152 27 G
Series: SL 3 152
SL315227G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5692 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.57 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5692 €
10 pcs.
5.1646 €
25 pcs.
4.8195 €
50 pcs.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 3 152 27 G, Fischer Elektronik

Pin header, 0.635 mm, dimensions "A" + "B" changeable.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 27 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes