SL30801S | Fischer Elektronik

Pin header, 1 pole, pitch 2.54 mm, angled, black, SL30801S

Order No.: 62F7501
MPN:
SL30801S
SL 3 080 1 S
Series: SL 3 080
SL30801S Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1452 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1452 €
50 pcs.
0.1345 €
100 pcs.
0.1249 €
250 pcs.
0.1131 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 3 080 1 S, Fischer Elektronik

Pin header, 0.635 mm, dimensions "A" + "B" changeable.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 1 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes