SL223056G | Fischer Elektronik
Pin header, 56 pole, pitch 2.54 mm, straight, black, SL223056G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3403 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.34 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3403 €
5 pcs.
11.7096 €
10 pcs.
10.9480 €
25 pcs.
9.9841 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, SL 2 230 56 G, Fischer Elektronik
Standard pin header, two rows, 0.635 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 56 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |