SL1913232S | Fischer Elektronik

Pin header, 32 pole, pitch 2.54 mm, angled, black, SL1913232S

Order No.: 62F4048
MPN:
SL1913232S
SL 19 132 32 S
Series: SL 19 13
SL1913232S Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0337 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0337 €
10 pcs.
4.6767 €
25 pcs.
4.3673 €
50 pcs.
3.9746 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 19 132 32 S, Fischer Elektronik

Pin header, insertion side dimension "C" changeable, "S" selective gold-plated, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 32 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes